- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1513431
1513431
Phoenix Contact
Connector - Universal - 5-position - Plug angled M12 - A-coded - Screw connection - knurl material: Plastic - cable gland Pg9 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Universal - 5-position - Plug angled M12 - A-coded - Screw connection - knurl material: Plastic - cable gland Pg9 - external cable diameter 6 mm ... 8 mm
Search Keywords: 1513431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1513431
-
Alias/AKA:SACC-M12MR-5CON-PG9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/23/26