- Home ›
- All Products›
- Sensors & Transducers ›
- Accessories ›
- Sensor/Actuator Boxes ›
- 1511747
Available Replacements
Phoenix Contact
1511747
Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 8 - number of position ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 8 - number of positions: 3 - coding: A - standard - slot assignment: single - status display: yes - pnp; master cable connection: Spring-cage connection 180° - shielding: no
Search Keywords: 1511747
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1511747 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Gender: | F |
Product Guides
+
Frequently Asked Questions
Is 1511747 discontinued?
Yes, 1511747 from Phoenix Contact is discontinued (end-of-life December 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1511747?
The recommended replacement for 1511747 is 1197616 from Phoenix Contact, available from OnlineComponents.com.
Is 1511747 RoHS compliant?
Yes, 1511747 is RoHS compliant.
What is the lead time for 1511747?
The standard lead time for 1511747 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.