- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1511433
1511433
Phoenix Contact
Cable Assembly Bus System 7m 24AWG M12 Circular to M12 Circular 5 to 5 POS PL-RCP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Bus System 7m 24AWG M12 Circular to M12 Circular 5 to 5 POS PL-RCP
Search Keywords: 1511433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1511433
-
Alias/AKA:SAC2PM12MSB70910M12FSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/23/26