- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1507078
1507078
Phoenix Contact
Bus system cable - INTERBUS (16 Mbps) - 5-position - PUR halogen-free - may green RAL 6017 - shielded - Plug straight M12 - B- ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bus system cable - INTERBUS (16 Mbps) - 5-position - PUR halogen-free - may green RAL 6017 - shielded - Plug straight M12 - B-coded - on free cable end - cable length: 5 m
Search Keywords: 1507078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1507078
-
Alias/AKA:SAC-5P-M12MSB/-5-0-900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/30/26