- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1506927
1506927
Phoenix Contact
Connector - Universal - 3-position - shielded - Socket straight M8 - A-coded - Solder connection - knurl material: Nickel-plat ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Universal - 3-position - shielded - Socket straight M8 - A-coded - Solder connection - knurl material: Nickel-plated brass - external cable diameter 3.5 mm ... 5 mm
Search Keywords: 1506927
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1506927
-
Alias/AKA:SACC-M-8FS-3CON-M-SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
68
can ship
2 Weeks
can ship
5/25/26
Tariffs may apply for U.S. shipments