Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1506891

Connector - Universal - 4-position - Socket straight M8 - A-coded - Screw connection - knurl material: Nickel-plated brass - e ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector - Universal - 4-position - Socket straight M8 - A-coded - Screw connection - knurl material: Nickel-plated brass - external cable diameter 3.5 mm ... 5 mm
Search Keywords: 1506891
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1506891
Alias/AKA: SACC-M-8FS-4CON-M-SW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1506891 RoHS compliant?
Yes, 1506891 is RoHS compliant.
What is the lead time for 1506891?
The standard lead time for 1506891 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 115
Ships today, if you order in
On Order:
100   can ship 11/20/26
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$20.54
5 +
$19.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!