- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1506752
1506752
Phoenix Contact
Connector - Universal - 3-position - Plug straight M8 - A-coded - Piercecon<sup>®</sup> fast connection - knurl material: Nick ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Universal - 3-position - Plug straight M8 - A-coded - Piercecon® fast connection - knurl material: Nickel-plated brass - external cable diameter 3 mm ... 5 mm
Search Keywords: 1506752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1506752
-
Alias/AKA:SACC-M-8MS-3PCON
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Accessory Type:Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
7/6/26