Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1504084

Connector Accessories Nut Brass Nickel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector Accessories Nut Brass Nickel
Search Keywords: 1504084
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1504084
Alias/AKA: SACC-E-MU-PG9
Unit of Measure: Per Each
RoHS: Yes
HTS: 7415338050
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Finish: Nickel
Width Across Flats (Imperial): 45/64 in
Width Across Flats: 18 mm
Body Thickness (Imperial - Decimal): 0.11 in
Body Thickness: 2.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1504084 RoHS compliant?
Yes, 1504084 is RoHS compliant.
What is the lead time for 1504084?
The standard lead time for 1504084 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,730
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.41
50 +
$1.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!