- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- 1504071
Phoenix Contact
1504071
The 1504071 is a flat nut with an M8 x 0.5 thread, constructed from nickel-plated brass for mounting applications.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1504071 |
| Alias/AKA: | SACC-E-MU-M8X0-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Thread Size: | M8 x 0.5 |
| Finish: | Nickel |
| Body Thickness (Imperial - Decimal): | 0.087 in |
| Body Thickness: | 2.2 mm |