- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1503409
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1503409
Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 10 - number of positio ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 10 - number of positions: 3 - coding: A - standard - slot assignment: single - status display: yes - pnp; master cable connection: Spring-cage connection 180° - shielding: no
Search Keywords: 1503409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1503409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sensor Actuator
-
Gender:RCP
-
Number of Contacts:3
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Frequently Asked Questions
Is 1503409 discontinued?
Yes, 1503409 from Phoenix Contact is discontinued (end-of-life December 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1503409?
The recommended replacement for 1503409 is 1197625 from Phoenix Contact, available from OnlineComponents.com.
Is 1503409 RoHS compliant?
Yes, 1503409 is RoHS compliant.
What is the lead time for 1503409?
The standard lead time for 1503409 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.