- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1502691
1502691
Phoenix Contact
Cable assembly; M12 male; wire Leads; round; Unshielded; 32.8ft; 10.00m; 4-position
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable assembly; M12 male; wire Leads; round; Unshielded; 32.8ft; 10.00m; 4-position
Search Keywords: 1502691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1502691
-
Alias/AKA:SAC-4P-M12MS/10-0-140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/6/26