- Home ›
- All Products›
- 1500978
Phoenix Contact
1500978
Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on Sock ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1500978 |
| Alias/AKA: | SAC4PM12MS06PURM12FRSH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Maximum Current Rating: | 4 A |
| Connector Type: | Circular to Circular |
| Operating Temperature: | -25 to 90 °C |
| Wire Size: | 22 AWG |
| Family: | 1668483 |
| Connector Type B: | 4POS Circular |
| Gender: | M-F |
| Cable Length: | 0.6 m |
| Cable Type: | Sensor/Actuator |
| Connector Type A: | 4POS Circular |
| Maximum Voltage Rating: | 250 V |