- Home ›
- All Products›
- 1500907
1500907
Phoenix Contact
Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on Sock ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 1.5 m
Search Keywords: 1500907
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1500907
-
Alias/AKA:SAC5PM12MS15PURM12FSSH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Type B:5POS M12 Circular
-
Connector Type A:5POS M12 Circular
-
Cable Length:1.5 m
-
Wire Size:22 AWG
-
Cable Type:Sensor/Actuator
-
Gender:M-F
-
Connector Type:5POS M12 Circular to 5POS M12 Circular
-
Contact Termination:N/A
-
Family:1442890
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
188
can ship
4 Weeks
can ship
6/8/26
Tariffs may apply for U.S. shipments