- Home ›
- All Products›
- 1500855
1500855
Phoenix Contact
Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on Sock ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 0.6 m
Search Keywords: 1500855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1500855
-
Alias/AKA:SAC4PM12MS06PURM12FSSH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Voltage Rating:250 V
-
Wire Size:22 AWG
-
Cable Length:0.6 m
-
Connector Type B:Circular
-
Operating Temperature:-25 to 90 °C
-
Family:1668360
-
Cable Type:Sensor/Actuator
-
Contact Termination:N/A
-
Connector Type A:4POS Circular
-
Connector Type:4POS Circular to 4POS Circular
-
Gender:M-F
-
Maximum Current Rating:4 A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Tariffs may apply for U.S. shipments