Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1500787

Connector - Universal - 5-position - Socket straight M12 - A-coded - Screw connection - knurl material: Plastic - cable gland ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector - Universal - 5-position - Socket straight M12 - A-coded - Screw connection - knurl material: Plastic - cable gland Pg9 - external cable diameter 6 mm ... 8 mm
Search Keywords: 1500787
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1500787
Alias/AKA: SACC-M12FS-5CON-PG9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Sensor Actuator
Body Orientation: Straight
Gender: PL
Number of Contacts: 5
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1500787 RoHS compliant?
Yes, 1500787 is RoHS compliant.
What is the lead time for 1500787?
The standard lead time for 1500787 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$24.46
5 +
$18.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!