- Home ›
- All Products›
- 1500554
1500554
Phoenix Contact
M16 socket - 14-pos. - with solder connection - freely configurable - straight - for a 6.0 mm conductor diameter ... 8.0 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M16 socket - 14-pos. - with solder connection - freely configurable - straight - for a 6.0 mm conductor diameter ... 8.0 mm
Search Keywords: 1500554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1500554
-
Alias/AKA:SACC-M16FS-14CON-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/14/26