- Home ›
- All Products›
- Sensors & Transducers ›
- Accessories ›
- Sensor Accessories ›
- 1500253
1500253
Phoenix Contact
M16 socket - 14-pos. - with solder connection - freely configurable - angled - for a 6.0 mm conductor diameter ... 8.0 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M16 socket - 14-pos. - with solder connection - freely configurable - angled - for a 6.0 mm conductor diameter ... 8.0 mm
Search Keywords: 1500253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1500253
-
Alias/AKA:SACC-M16FR-14CON-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Tariffs may apply for U.S. shipments