Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1499963

Thermal device circuit breaker - number of positions: 1 - nominal current: 5 A - nom. voltage: 32 V - width: 6 mm - fuse ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thermal device circuit breaker - number of positions: 1 - nominal current: 5 A - nom. voltage: 32 V - width: 6 mm - fuse type: Slow-blow - fuse type: Automatic device - mounting type: on base element - Color: light brown
Search Keywords: 1499963
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1499963
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 1499963?
The recommended replacement for 1499963 is 0700005 from Phoenix Contact, available from OnlineComponents.com.
Is 1499963 RoHS compliant?
Yes, 1499963 is RoHS compliant.
What is the lead time for 1499963?
The standard lead time for 1499963 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 336
Can Ship immediately
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.28
100 +
$11.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!