- Home ›
- All Products›
- 1474283
1474283
Phoenix Contact
Cable reel - Ethernet hybrid CAT5 (100 Mbps) - 8-position - PUR halogen-free - black RAL 9005 - shielded - free cable end - on ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable reel - Ethernet hybrid CAT5 (100 Mbps) - 8-position - PUR halogen-free - black RAL 9005 - shielded - free cable end - on free cable end - cable length: 100 m - Power with Ethernet (PWE)
Search Keywords: 1474283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1474283
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$1,154.32
5 +
$1,096.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments