- Home ›
- All Products›
- 1467081
1467081
Phoenix Contact
Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Screw connection - number of ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 16 - width: 4.2 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: 1467081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1467081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
9 Weeks
can ship
8/3/26