Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1464116

PCB connector - 1.5 mm² - 8 A - 160 V - Tin Socket - Rows: 1 - Positions: 12 - Pitch: 3.5 mm - Push-X-connection

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - 1.5 mm² - 8 A - 160 V - Tin Socket - Rows: 1 - Positions: 12 - Pitch: 3.5 mm - Push-X-connection
Search Keywords: 1464116
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1464116
Alias/AKA: XPC-1-5/12-ST-3-5-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1464116 RoHS compliant?
Yes, 1464116 is RoHS compliant.
What is the lead time for 1464116?
The standard lead time for 1464116 is approximately 77 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
77 Weeks can ship 5/10/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$20.74
10
$20.69
13
$20.63
25
$16.10
38
$14.82
50 +
$14.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!