- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1460314
Phoenix Contact
1460314
Connector Accessories Sleeve Housing Straight Aluminum Die Cast Gray Powder
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Accessories Sleeve Housing Straight Aluminum Die Cast Gray Powder
Search Keywords: 1460314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1460314
-
Alias/AKA:HC-B-16-KMQ-H-O1PG29
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:140 x 57 x 82 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 1460314 RoHS compliant?
Yes, 1460314 is RoHS compliant.
What is the lead time for 1460314?
The standard lead time for 1460314 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$40.23
5
$37.71
10
$37.15
25
$33.98
50
$33.04
100
$32.55
250 +
$31.72
Click for Quote
Log in
to unlock special pricing