- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1460268
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1460268
Connector Accessories Housing Right Angle Aluminum Die Cast Powder
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Connector Accessories Housing Right Angle Aluminum Die Cast Powder
Search Keywords: 1460268
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1460268
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:73 x 43 x 56 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 1460268 discontinued?
Yes, 1460268 from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1460268?
The recommended replacement for 1460268 is 1412617 from Phoenix Contact, available from OnlineComponents.com.
Is 1460268 RoHS compliant?
Yes, 1460268 is RoHS compliant.
What is the lead time for 1460268?
The standard lead time for 1460268 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.