- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1460258
1460258
Phoenix Contact
Connector Accessories Housing Straight Aluminum Die Cast Gray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Connector Accessories Housing Straight Aluminum Die Cast Gray
Search Keywords: 1460258
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1460258
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:43 x 56 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$12.551
5
$11.410
25
$10.760
50
$10.370
100
$10.090
250
$9.940
500
$9.790
1,000 +
$9.650
Click for Quote
Log in
to unlock special pricing