- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1460232
1460232
Phoenix Contact
Backshells, Sleeve Housing Straight Aluminum Die Cast Gray Powder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Backshells, Sleeve Housing Straight Aluminum Die Cast Gray Powder
Search Keywords: 1460232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1460232
-
Alias/AKA:HC-B 24-TFQ-H-M1PG29G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:120 x 43 x 76 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$35.64
5
$33.48
10
$32.98
25
$30.27
50
$29.46
100
$29.02
250 +
$28.33
Click for Quote
Log in
to unlock special pricing