- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1460217
Phoenix Contact
1460217
Backshells, Housing Straight Aluminum Die Cast Powder
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Backshells, Housing Straight Aluminum Die Cast Powder
Search Keywords: 1460217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1460217
-
Alias/AKA:HC-B-16-KMQ-N-O1PG21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Operating Temperature:-40 to 125 °C
-
Dimension:140 x 57 x 71 mm
Product Guides
+
Frequently Asked Questions
Is 1460217 RoHS compliant?
Yes, 1460217 is RoHS compliant.
What is the lead time for 1460217?
The standard lead time for 1460217 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$36.39
5
$34.12
10
$33.60
25
$30.74
50
$29.89
100
$29.44
250 +
$28.70
Click for Quote
Log in
to unlock special pricing