- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1460203
Available Replacements
Reemplazo recomendado
Phoenix Contact
1460203
Connector Accessories Housing Straight Aluminum Die Cast Gray
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Connector Accessories Housing Straight Aluminum Die Cast Gray
Search Keywords: 1460203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1460203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Housing
-
Dimension:43 x 76 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 1460203 discontinued?
Yes, 1460203 from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1460203?
The recommended replacement for 1460203 is 1412788 from Phoenix Contact, available from OnlineComponents.com.
Is 1460203 RoHS compliant?
Yes, 1460203 is RoHS compliant.
What is the lead time for 1460203?
The standard lead time for 1460203 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.