- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1460201
1460201
Phoenix Contact
Backshells, Housing Straight Aluminum Die Cast Gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Backshells, Housing Straight Aluminum Die Cast Gray
Search Keywords: 1460201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1460201
-
Alias/AKA:HC-B-24-TFL-H-M1PG29G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Operating Temperature:-40 to 125 °C
-
Dimension:43 x 76 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$36.82
5
$34.59
10
$34.07
25
$31.27
50
$30.44
100
$29.98
250 +
$29.27
Click for Quote
Log in
to unlock special pricing