- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1458855
1458855
Phoenix Contact
Sensor/actuator flush-type socket - 4-pos. M12 - A-coded - front/screw mounting with M16 thread - with 0.5 m TPE litz wire - 4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator flush-type socket - 4-pos. M12 - A-coded - front/screw mounting with M16 thread - with 0.5 m TPE litz wire - 4 x 0.34 mm² - stainless steel version
Search Keywords: 1458855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1458855
-
Alias/AKA:SACCEM12FS4CONM1605VA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/26/26
Tariffs may apply for U.S. shipments