- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1457623
1457623
Phoenix Contact
Circular connector; Insert; Female Sockets; 4 pos; 4A; 250V | Phoenix Contact 1457623
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular connector; Insert; Female Sockets; 4 pos; 4A; 250V | Phoenix Contact 1457623
Search Keywords: 1457623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1457623
-
Alias/AKA:SACCCIM12FS4CONSHTOR32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
5
$8.88
25
$7.40
50
$7.29
100
$6.98
300
$6.51
500
$6.41
1,000
$6.32
2,500 +
$6.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments