- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1456103
1456103
Phoenix Contact
Flush-type connector - 6-position - Socket - straight - M8 - Rear mounting - M10 - Individual wires - cable length: 0.5 m - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flush-type connector - 6-position - Socket - straight - M8 - Rear mounting - M10 - Individual wires - cable length: 0.5 m - 0.14 mm² - PVC litz wire
Search Keywords: 1456103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1456103
-
Alias/AKA:SACC-DSI-M8FS-6CON-M10/0-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20
can ship 7/10/26
15 Weeks
can ship
9/21/26