- Home ›
- All Products›
- 1454587
1454587
Phoenix Contact
Sensor/actuator cable - 5-position - PUR halogen-free - resistant to welding sparks - highly flexible - gray RAL 7001 - Plug s ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator cable - 5-position - PUR halogen-free - resistant to welding sparks - highly flexible - gray RAL 7001 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 1.5 m - for robots and drag chains
Search Keywords: 1454587
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1454587
-
Alias/AKA:SAC-5P-M12MS-1-5-802M12FS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:M-F
-
Wire Size:22 AWG
-
Operating Temperature:-25 to 90 °C
-
Family:1454532
-
Cable Length:1.5 m
-
Connector Type:Circular to Circular
-
Connector Type B:Circular
-
Cable Type:Sensor/Actuator
-
Contact Termination:N/A
-
Connector Type A:Circular
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/27/26