- Home ›
- All Products›
- 1454189
1454189
Phoenix Contact
Sensor/actuator cable - 4-position - PE-X/PE-X halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - o ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator cable - 4-position - PE-X/PE-X halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 2 m - for outdoor applications - with high-grade steel knurl
Search Keywords: 1454189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1454189
-
Alias/AKA:SAC4PM12MS2028XM12FSSHOD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Type A:M12 Circular
-
Connector Type:M12 Circular to M12 Circular
-
Contact Termination:N/A
-
Family:1454105
-
Cable Type:Sensor/Actuator
-
Connector Type B:M12 Circular
-
Gender:PL-SKT
-
Wire Size:20 AWG
-
Cable Length:2 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments