- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1453452
1453452
Phoenix Contact
Flush-type connector - 4-position - Socket - straight - M8 - Rear mounting - M12 x 1 - Individual wires - cable length: 0.5 m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flush-type connector - 4-position - Socket - straight - M8 - Rear mounting - M12 x 1 - Individual wires - cable length: 0.5 m - 0.25 mm² - PVC litz wire
Search Keywords: 1453452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1453452
-
Alias/AKA:SACC-DSI-M-8FS-4CON-M120-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Sensor/Actuator Cable
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks
can ship
6/25/26