Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1452518

Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Plastic - number of slots: 8 - number ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Plastic - number of slots: 8 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: No - Universal; master cable connection: Fixed connection 180° - PUR/PVC - cable length: 5 m - shielding: no
Search Keywords: 1452518
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1452518
  • Alias/AKA:
    SACB-8/-8-5-0PUR-SCO-P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector Type B:
    Not Included
  • Connector Type:
    8(4POS IP67 M12 Circular)
  • Cable Length:
    5 m
  • Connector Type A:
    8(4POS IP67 M12 Circular)
  • Cable Type:
    Sensor/Actuator
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1452518 RoHS compliant?
Yes, 1452518 is RoHS compliant.
What is the lead time for 1452518?
The standard lead time for 1452518 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 117
Can Ship immediately
5 Weeks can ship 10/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$124.42
5 +
$118.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!