- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1452372
1452372
Phoenix Contact
Crimp contact - diameter 0.8 mm - for the 8-pos. contact insert - crimp range from 0.08 mm² - 0.34 mm².
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Crimp contact - diameter 0.8 mm - for the 8-pos. contact insert - crimp range from 0.08 mm² - 0.34 mm².
Search Keywords: 1452372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1452372
-
Alias/AKA:CC-0-8-ST-0-34-MS-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:28-32 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Can Ship immediately
Minimum Order Quantity:
30
2 Weeks
can ship
6/22/26