- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1452343
1452343
Phoenix Contact
Sensor/actuator flush-type socket - 5-pos. - M12 - B-coded - front/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator flush-type socket - 5-pos. - M12 - B-coded - front/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 5 x 0.34 mm² - stainless steel version
Search Keywords: 1452343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1452343
-
Alias/AKA:SACCEM12FSB5CONPG905VA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26