Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1452204

Valve connectors - Universal - 3-position - Valve connector B (10 mm) - with 1 LED - connected with Varistor - Screw connectio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Valve connectors - Universal - 3-position - Valve connector B (10 mm) - with 1 LED - connected with Varistor - Screw connection - cable gland M16 - external cable diameter 6 mm ... 8 mm
Search Keywords: 1452204
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1452204
Alias/AKA: SACCVB3CONM16B1LSV24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Accessory Type: Connector
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1452204 RoHS compliant?
Yes, 1452204 is RoHS compliant.
What is the lead time for 1452204?
The standard lead time for 1452204 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks can ship 12/24/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$8.63
10 +
$8.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!