- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1452181
1452181
Phoenix Contact
Valve connectors - Universal - 3-position - Valve connector A - with 1 LED - connected with Varistor and rectifier - Screw con ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Valve connectors - Universal - 3-position - Valve connector A - with 1 LED - connected with Varistor and rectifier - Screw connection - cable gland M16 - external cable diameter 6 mm ... 8 mm
Search Keywords: 1452181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1452181
-
Alias/AKA:SACC-VB-3CON-M20A-GVL-110V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/16/26