- Home ›
- All Products›
- 1442874
1442874
Phoenix Contact
Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket straight ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 0.3 m - with plastic knurl
Search Keywords: 1442874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1442874
-
Alias/AKA:SAC5PM12MS03PURM12FSP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-40 to 80 °C
-
Connector Type:Circular to Circular
-
Family:1501003
-
Connector Type B:Circular
-
Gender:M-F
-
Cable Length:0.3 m
-
Cable Type:Sensor/Actuator
-
Contact Termination:N/A
-
Maximum Current Rating:4 A
-
Wire Size:22 AWG
-
Maximum Voltage Rating:60 V
-
Connector Type A:Circular
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26