- Home ›
- All Products›
- 1442342
1442342
Phoenix Contact
Single or two-channel contact extension - 5 N/O contacts - 1 N/C contact - 1 confirmation current path - plug-in screw termina ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Single or two-channel contact extension - 5 N/O contacts - 1 N/C contact - 1 confirmation current path - plug-in screw terminal blocks - width: 22.5 mm
Search Keywords: 1442342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1442342
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments