- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1442308
Phoenix Contact
1442308
Flush-type plug - shielded - 17-pos. - M12 - A-coded - rear/screw mounting with M16 thread - with 1 m cable - 17 x 0.14 mm²
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1442308
-
Alias/AKA:SACCBPMS17CONM1610PVCSCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1