Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1441888

The 1441888 is a 5-position, A-coded M12 sensor/actuator flush-type plug designed for rear panel mounting with a straight sold ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1441888 is a 5-position, A-coded M12 sensor/actuator flush-type plug designed for rear panel mounting with a straight solder pin connection.
Search Keywords: 1441888
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1441888
Alias/AKA: SACC-DSI-M12MS-5CON-M16-SH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Accessory Type: Sensor/Actuator Flush-Type Plug
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1441888 RoHS compliant?
Yes, 1441888 is RoHS compliant.
What is the lead time for 1441888?
The standard lead time for 1441888 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
40   can ship 2/3/27
10 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.75
20 +
$16.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!