- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1441545
Phoenix Contact
1441545
Cable reel - 17-position - PVC - black RAL 9005 - free cable end - on free cable end - cable length: 100 m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable reel - 17-position - PVC - black RAL 9005 - free cable end - on free cable end - cable length: 100 m
Search Keywords: 1441545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1441545
-
Alias/AKA:SAC-17P-100-0-PVC/0-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:172041
-
Conductor Material:Bare Copper2033
-
Cable Length:1002032m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable2044
Product Guides
+
Frequently Asked Questions
Is 1441545 RoHS compliant?
Yes, 1441545 is RoHS compliant.
What is the lead time for 1441545?
The standard lead time for 1441545 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
5 Weeks
can ship
10/16/26