- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Dust Caps ›
- 1441095
Phoenix Contact
1441095
M8 sealing cap made of plastic with fixing band - for free M8 sockets - with 11.5 mm fastening eye
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
M8 sealing cap made of plastic with fixing band - for free M8 sockets - with 11.5 mm fastening eye
Search Keywords: 1441095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1441095
-
Alias/AKA:PROT-M-8-MS-PA-CHAIN-EYE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 1441095 RoHS compliant?
Yes, 1441095 is RoHS compliant.
What is the lead time for 1441095?
The standard lead time for 1441095 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Ships today, if you order in
Buy all 67 in-stock or the regular minimum order quantity of
Stock lot only:
7
Order Increment:
10
6 Weeks
can ship
10/21/26
CUSTOMERS
ALSO BOUGHT