- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1441053
1441053
Phoenix Contact
Sensor/actuator connector - Universal - 4-position - Socket straight M8 - A-coded - Insulation displacement connection - knurl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator connector - Universal - 4-position - Socket straight M8 - A-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 2.5 mm ... 5 mm
Search Keywords: 1441053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1441053
-
Alias/AKA:SACC-M-8FS-4QO-0-25-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
81
can ship 6/19/26
Minimum Order Quantity:
2
6 Weeks
can ship
6/22/26
CUSTOMERS
ALSO BOUGHT