Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1441040

Sensor/actuator connector - Universal - 3-position - Socket straight M8 - A-coded - Insulation displacement connection - knurl ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sensor/actuator connector - Universal - 3-position - Socket straight M8 - A-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 2.5 mm ... 5 mm
Search Keywords: 1441040
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1441040
  • Alias/AKA:
    SACC-M-8FS-3QO-0-25-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Orientation:
    Straight
  • Accessory Type:
    Sensor/Actuator Connector
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1441040 RoHS compliant?
Yes, 1441040 is RoHS compliant.
What is the lead time for 1441040?
The standard lead time for 1441040 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
Minimum Order Quantity:
2
5 Weeks can ship 9/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$15.27
10 +
$14.51
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!