- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1440517
1440517
Phoenix Contact
Network cable - Ethernet CAT6<sub>A</sub> (10 Gbps) - 8-position - PUR - water blue RAL 5021 - Plug straight M12 SPEEDCON / IP ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Network cable - Ethernet CAT6A (10 Gbps) - 8-position - PUR - water blue RAL 5021 - Plug straight M12 SPEEDCON / IP65 - coding: X - on Plug straight M12 SPEEDCON / IP65 - coding: X - cable length: 15 m
Search Keywords: 1440517
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1440517
-
Alias/AKA:NBCM12MSX15094FM12MSXCMC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/12/26
Tariffs may apply for U.S. shipments