- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1440119
1440119
Phoenix Contact
Bus system flush-type connector - plug - DeviceNet - 5-pos. - M8 - front/screw mounting with M8 fastening thread - with 0.5 m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bus system flush-type connector - plug - DeviceNet - 5-pos. - M8 - front/screw mounting with M8 fastening thread - with 0.5 m PVC litz wire - 5 x 0.25 mm²
Search Keywords: 1440119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1440119
-
Alias/AKA:SACCEM8MS5CONM805DN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/19/26
Tariffs may apply for U.S. shipments