- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1440106
1440106
Phoenix Contact
Bus system flush-type connector - socket - DeviceNet - 5-pos. - M8 - front/screw mounting with M8 fastening thread - with 0.5 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bus system flush-type connector - socket - DeviceNet - 5-pos. - M8 - front/screw mounting with M8 fastening thread - with 0.5 m PVC litz wire - 5 x 0.25 mm²
Search Keywords: 1440106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1440106
-
Alias/AKA:SACCEM8FS5CONM805DN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26